
MIC4126YML-TR | |
|---|---|
DigiKey Part Number | MIC4126YML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC4126YML-TR |
Description | IC GATE DRVR LOW-SIDE 8MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4126YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 18ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.68382 | Fr.3,419.10 |
| Unit Price without VAT: | Fr.0.68382 |
|---|---|
| Unit Price with VAT: | Fr.0.73921 |

