


| MIC47100-08YMME-TR | |
|---|---|
| DigiKey Part Number | MIC47100-08YMME-TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MIC47100-08YMME-TR | 
| Description | IC REG LINEAR 0.8V 1A 8-MSOP-EP | 
| Manufacturer Standard Lead Time | 99 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-MSOP-EP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MIC47100-08YMME-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 3.6V | |
| Voltage - Output (Min/Fixed) | 0.8V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.25V @ 1A | |
| Current - Output | ||
| Current - Quiescent (Iq) | 6 µA | |
| PSRR | 80dB ~ 45dB (1kHz ~ 500kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
| Supplier Device Package | 8-MSOP-EP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.0.83200 | Fr.2,080.00 | 
| Unit Price without VAT: | Fr.0.83200 | 
|---|---|
| Unit Price with VAT: | Fr.0.89939 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland