


MIC4744YML-TR | |
|---|---|
DigiKey Part Number | 576-3356-2-ND - Tape & Reel (TR) 576-3356-1-ND - Cut Tape (CT) 576-3356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4744YML-TR |
Description | IC REG BUCK ADJ 2A DL 16MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-VQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC4744YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MLF® (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.15000 | Fr.3.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.94400 | Fr.4,720.00 |
| Unit Price without VAT: | Fr.3.15000 |
|---|---|
| Unit Price with VAT: | Fr.3.40515 |

