8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4830YMM-TR

DigiKey Part Number
MIC4830YMM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4830YMM-TR
Description
IC EL LAMP DRIVER 1KHZ 8MSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EL Lamp Driver Controller 60Hz ~ 1kHz No 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC4830YMM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
EL Lamp Driver
Frequency
60Hz ~ 1kHz
Voltage - Supply
1.8V ~ 5.5V
Current - Supply
45 µA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.60000Fr.1,500.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.60000
Unit Price with VAT:Fr.0.64860