MIC5201-3.0BMM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: Fr.0.72800
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.3.03093
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.2.78000
Datasheet
8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-MSOP

MIC5201-3.0BMM-TR

DigiKey Part Number
MIC5201-3.0BMM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5201-3.0BMM-TR
Description
IC REG LINEAR 3V 150MA 8-MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
400 µA
Current - Supply (Max)
2 mA
PSRR
75dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.89000Fr.2,225.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.89000
Unit Price with VAT:Fr.0.96209