



MIC5216-5.0YMM-TR | |
|---|---|
DigiKey Part Number | 576-4028-2-ND - Tape & Reel (TR) 576-4028-1-ND - Cut Tape (CT) 576-4028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5216-5.0YMM-TR |
Description | IC REG LINEAR 5V 500MA 8-MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5216-5.0YMM-TR Models |
Category | Current - Quiescent (Iq) 3 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5216-5.0YMM | Microchip Technology | 204 | 576-2990-ND | Fr.1.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.77000 | Fr.1.77 |
| 25 | Fr.1.48960 | Fr.37.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.33988 | Fr.3,349.70 |
| Unit Price without VAT: | Fr.1.77000 |
|---|---|
| Unit Price with VAT: | Fr.1.91337 |

