


MIC5219-2.7YM5-TR | |
|---|---|
DigiKey Part Number | 576-2760-2-ND - Tape & Reel (TR) 576-2760-1-ND - Cut Tape (CT) 576-2760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5219-2.7YM5-TR |
Description | IC REG LINEAR 2.7V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5219-2.7YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.02000 | Fr.1.02 |
| 25 | Fr.0.84800 | Fr.21.20 |
| 100 | Fr.0.81000 | Fr.81.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.81000 | Fr.2,430.00 |
| Unit Price without VAT: | Fr.1.02000 |
|---|---|
| Unit Price with VAT: | Fr.1.10262 |

