


| MIC5225-5.0YM5-TR | |
|---|---|
| DigiKey Part Number | 576-2999-2-ND - Tape & Reel (TR) 576-2999-1-ND - Cut Tape (CT) 576-2999-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MIC5225-5.0YM5-TR | 
| Description | IC REG LINEAR 5V 150MA SOT23-5 | 
| Manufacturer Standard Lead Time | 99 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MIC5225-5.0YM5-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 16V | |
| Voltage - Output (Min/Fixed) | 5V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.45V @ 150mA | |
| Current - Output | ||
| PSRR | - | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Reverse Polarity | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 | 
| 25 | Fr.0.34400 | Fr.8.60 | 
| 100 | Fr.0.30400 | Fr.30.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.30400 | Fr.912.00 | 
| Unit Price without VAT: | Fr.0.42000 | 
|---|---|
| Unit Price with VAT: | Fr.0.45402 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland