Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5253-3.0YC5-TR

DigiKey Part Number
MIC5253-3.0YC5-TR-ND - Tape & Reel (TR)
MIC5253-3.0YC5-CT-ND - Cut Tape (CT)
MIC5253-3.0YC5-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5253-3.0YC5-TR
Description
IC REG LINEAR 3V 100MA SC-70-5
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5253-3.0YC5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
100 µA
Series
Current - Supply (Max)
150 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 65dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.3V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
25Fr.0.31920Fr.7.98
100Fr.0.29800Fr.29.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.28044Fr.841.32
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078