


MIC5283YML-TR | |
|---|---|
DigiKey Part Number | 576-4344-2-ND - Tape & Reel (TR) 576-4344-1-ND - Cut Tape (CT) 576-4344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5283YML-TR |
Description | IC REG LIN POS ADJ 150MA 8-MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5283YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 120V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 2.8V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 14 µA | |
PSRR | 70dB ~ 65dB (100Hz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.49000 | Fr.1.49 |
| 25 | Fr.1.22600 | Fr.30.65 |
| 100 | Fr.1.12400 | Fr.112.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.1.12399 | Fr.5,619.95 |
| Unit Price without VAT: | Fr.1.49000 |
|---|---|
| Unit Price with VAT: | Fr.1.61069 |





