
H4CFM6DI | |
|---|---|
DigiKey Part Number | 956-1036-ND |
Manufacturer | |
Manufacturer Product Number | H4CFM6DI |
Description | CONN FMALE COUPLER PLUS 10AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Coupler Connector Plus 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Female Coupler | |
Coded, Keyed | Plus | |
Features | 10 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.23000 | Fr.2.23 |
| 10 | Fr.1.89500 | Fr.18.95 |
| 25 | Fr.1.77600 | Fr.44.40 |
| 50 | Fr.1.69120 | Fr.84.56 |
| 100 | Fr.1.61050 | Fr.161.05 |
| 250 | Fr.1.50960 | Fr.377.40 |
| 500 | Fr.1.43752 | Fr.718.76 |
| 1,000 | Fr.1.36894 | Fr.1,368.94 |
| 2,500 | Fr.1.28329 | Fr.3,208.22 |
| Unit Price without VAT: | Fr.2.23000 |
|---|---|
| Unit Price with VAT: | Fr.2.41063 |


