
MIC5400YWM-TR | |
|---|---|
DigiKey Part Number | 576-1300-2-ND - Tape & Reel (TR) 576-1300-1-ND - Cut Tape (CT) 576-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5400YWM-TR |
Description | IC LED DRIVER LINEAR 30MA 28SOIC |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Dimming 30mA 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5400YWM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.96000 | Fr.4.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.3.76000 | Fr.3,760.00 |
| Unit Price without VAT: | Fr.4.96000 |
|---|---|
| Unit Price with VAT: | Fr.5.36176 |

