MIC5514-1.8YMT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.17995
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-TDFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-TDFN (1.6x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5514-1.8YMT-TR

DigiKey Part Number
576-4430-2-ND - Tape & Reel (TR)
576-4430-1-ND - Cut Tape (CT)
576-4430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5514-1.8YMT-TR
Description
IC REG LINEAR 1.8V 300MA 6-TDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-TDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC5514-1.8YMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
65 µA
Part Status
Active
PSRR
65dB (1kHz)
Output Configuration
Control Features
Enable
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-UFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
6-TDFN (1.6x1.6)
Voltage Dropout (Max)
0.38V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5512-1.8YMT-T5Microchip Technology0MIC5512-1.8YMT-T5-NDFr.0.00000Parametric Equivalent
MIC5512-1.8YMT-TRMicrochip Technology0576-4426-2-NDFr.0.17995Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
25Fr.0.18000Fr.4.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.17995Fr.899.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620