PolarFire™ Field Programmable Gate Array (FPGA) IC 300 13619200 192000 536-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PolarFire™ Field Programmable Gate Array (FPGA) IC 300 13619200 192000 536-LFBGA, CSPBGA
MicroSemi PolarFire Evaluation Kit | Digi-Key Daily
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPF200TL-FCSG536E

DigiKey Part Number
MPF200TL-FCSG536E-ND
Manufacturer
Manufacturer Product Number
MPF200TL-FCSG536E
Description
IC FPGA 300 I/O 536CSPBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
PolarFire™ Field Programmable Gate Array (FPGA) IC 300 13619200 192000 536-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
300
Mfr
Voltage - Supply
0.97V ~ 1.08V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 100°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
536-CSPBGA (16x16)
Number of Logic Elements/Cells
192000
Base Product Number
Total RAM Bits
13619200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
3Fr.251.02667Fr.753.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.251.02667
Unit Price with VAT:Fr.271.35983