New Product
PolarFire™ Field Programmable Gate Array (FPGA) IC 300 21600666 300000 536-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PolarFire™ Field Programmable Gate Array (FPGA) IC 300 21600666 300000 536-LFBGA, CSPBGA
Cut Costs, Not Performance: Meet PolarFire® Core FPGAs and SoC FPGAs
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPF300TC-FCSG536I

DigiKey Part Number
150-MPF300TC-FCSG536I-ND
Manufacturer
Manufacturer Product Number
MPF300TC-FCSG536I
Description
POLARFIRE CORE FPGA, 300KLES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PolarFire™ Field Programmable Gate Array (FPGA) IC 300 21600666 300000 536-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of LABs/CLBs
75000
Number of Logic Elements/Cells
300000
Total RAM Bits
21600666
Number of I/O
300
Voltage - Supply
0.97V ~ 1.08V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
536-CSPBGA (16x16)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.277.02000Fr.277.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.277.02000
Unit Price with VAT:Fr.299.45862