


MPF300TLS-FCG1152I | |
|---|---|
DigiKey Part Number | MPF300TLS-FCG1152I-ND |
Manufacturer | |
Manufacturer Product Number | MPF300TLS-FCG1152I |
Description | IC FPGA 512 I/O 1152FCBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 512 21094400 300000 1152-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 300000 | |
Total RAM Bits | 21094400 | |
Number of I/O | 512 | |
Voltage - Supply | 0.97V ~ 1.08V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FCBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.647.31000 | Fr.647.31 |
| Unit Price without VAT: | Fr.647.31000 |
|---|---|
| Unit Price with VAT: | Fr.699.74211 |

