
JANSF2N5154U3/TR | |
|---|---|
DigiKey Part Number | 150-JANSF2N5154U3/TR-ND |
Manufacturer | |
Manufacturer Product Number | JANSF2N5154U3/TR |
Description | TRANS NPN 80V 2A U3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 2 A 1 W Surface Mount U3 (SMD-0.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 2.5A, 5V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/544 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | U3 (SMD-0.5) |

