
MRH25N50U2SR | |
---|---|
DigiKey Part Number | 150-MRH25N50U2SR-ND |
Manufacturer | |
Manufacturer Product Number | MRH25N50U2SR |
Description | RH MOSFET 250V U2 |
Customer Reference | |
Detailed Description | N-Channel 250 V 50A Surface Mount SMD-2 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMD-2 | |
Package / Case |