Image for MSASC150W100LX/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASC150W100LX/TR

DigiKey Part Number
150-MSASC150W100LX/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASC150W100LX/TR
Description
DIODE SCHOTT 100V 150A THINKEY3
Customer Reference
Detailed Description
Diode 100 V 150A Surface Mount ThinKey™3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150A
Voltage - Forward (Vf) (Max) @ If
925 mV @ 150 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ThinKey™3
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.