
MSASC150W50A | |
|---|---|
DigiKey Part Number | 150-MSASC150W50A-ND |
Manufacturer | |
Manufacturer Product Number | MSASC150W50A |
Description | DIODE SCHOTTKY 50V 150A THINKEY3 |
Customer Reference | |
Detailed Description | Diode 50 V 150A Surface Mount ThinKey™3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 150 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinKey™3 | |
Operating Temperature - Junction | - |

