Diode 1000 V 15A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT15DQ100BGVAO

DigiKey Part Number
150-APT15DQ100BGVAO-ND
Manufacturer
Manufacturer Product Number
APT15DQ100BGVAO
Description
DIODE STANDARD 1000V 15A TO247
Customer Reference
Detailed Description
Diode 1000 V 15A Through Hole TO-247
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
3 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
235 ns
Current - Reverse Leakage @ Vr
100 µA @ 1 kV
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-247
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.