


MSC100SM70JCU2 | |
|---|---|
DigiKey Part Number | 150-MSC100SM70JCU2-ND |
Manufacturer | |
Manufacturer Product Number | MSC100SM70JCU2 |
Description | SICFET N-CH 700V 124A SOT227 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 124A (Tc) 365W (Tc) Chassis Mount SOT-227 (ISOTOP®) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 40A, 20V | |
Vgs(th) (Max) @ Id | 2.4V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 215 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 4500 pF @ 700 V | |
FET Feature | - | |
Power Dissipation (Max) | 365W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227 (ISOTOP®) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.38.94000 | Fr.38.94 |
| Unit Price without VAT: | Fr.38.94000 |
|---|---|
| Unit Price with VAT: | Fr.42.09414 |

