
MSCSM70TLM19C3AG | |
|---|---|
DigiKey Part Number | 150-MSCSM70TLM19C3AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM70TLM19C3AG |
Description | MOSFET 4N-CH 700V 124A SP3F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 700V 124A (Tc) 365W (Tc) Chassis Mount SP3F |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel (Three Level Inverter) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 700V | |
Current - Continuous Drain (Id) @ 25°C | 124A (Tc) | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 40A, 20V | |
Vgs(th) (Max) @ Id | 2.4V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 215nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4500pF @ 700V | |
Power - Max | 365W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | SP3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.130.63000 | Fr.130.63 |
| Unit Price without VAT: | Fr.130.63000 |
|---|---|
| Unit Price with VAT: | Fr.141.21103 |

