27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount DO-214AB
DO-214AB

MSMLJ17A

DigiKey Part Number
1086-8999-ND
Manufacturer
Manufacturer Product Number
MSMLJ17A
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
MSMLJ17A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
106.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.80000Fr.1.80
100Fr.1.67420Fr.167.42
Manufacturers Standard Package
Unit Price without VAT:Fr.1.80000
Unit Price with VAT:Fr.1.94580