
MXLDA3KP15A | |
---|---|
DigiKey Part Number | 150-MXLDA3KP15A-ND |
Manufacturer | |
Manufacturer Product Number | MXLDA3KP15A |
Description | TVS DIODE 15VWM 24.4VC |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.64.26406 | Fr.32,132.03 |
Unit Price without VAT: | Fr.64.26406 |
---|---|
Unit Price with VAT: | Fr.69.46945 |