New Product
56 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD77718T4ILQ-0100-0000-TR

DigiKey Part Number
150-PD77718T4ILQ-0100-0000-TR-ND - Tape & Reel (TR)
150-PD77718T4ILQ-0100-0000-TRCT-ND - Cut Tape (CT)
150-PD77718T4ILQ-0100-0000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD77718T4ILQ-0100-0000-TR
Description
8 PORT IEEE 802.3 BT TYPE 4, FUL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 56-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PD)
Number of Channels
8
Power - Max
100 W
Internal Switch(s)
Yes
Auxiliary Sense
No
Standards
802.3at (PoE+), 802.3af (PoE), 802.3bt
Voltage - Supply
3V ~ 3.6V, 44V ~ 57V
Current - Supply
30mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.6.34000Fr.6.34
25Fr.5.28000Fr.132.00
100Fr.5.10000Fr.510.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.5.10000Fr.10,200.00
Manufacturers Standard Package
Unit Price without VAT:Fr.6.34000
Unit Price with VAT:Fr.6.85354