
PIC14000T-04I/SS | |
|---|---|
DigiKey Part Number | PIC14000T-04I/SS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC14000T-04I/SS |
Description | IC MCU 8BIT 7KB OTP 28SSOP |
Customer Reference | |
Detailed Description | PIC PIC® 14 Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC14000T-04I/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 4MHz | |
Connectivity | I2C | |
Peripherals | POR, Temp Sensor, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 192 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |

