


PIC16C54A/JW | |
|---|---|
DigiKey Part Number | PIC16C54A/JW-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C54A/JW |
Description | IC MCU 8B 768BIT EPROM/UV 18CDIP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 768B (512 x 12) EPROM, UV 18-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C54A/JW Models |
Category | Program Memory Size |
Mfr | Program Memory Type EPROM, UV |
Series | RAM Size 25 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.5V ~ 6.25V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor PIC | Mounting Type Through Hole |
Core Size 8-Bit | Supplier Device Package 18-CERDIP |
Speed 20MHz | Package / Case 18-CDIP (0.300", 7.62mm) Window |
Peripherals POR, WDT | Base Product Number |
Number of I/O 12 |

