Direct

PIC16C554-04E/P | |
|---|---|
DigiKey Part Number | PIC16C554-04E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC16C554-04E/P |
Description | IC MCU 8BIT 896B OTP 18DIP |
Customer Reference | |
Detailed Description | PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 896B (512 x 14) OTP 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16C554-04E/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 80 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor PIC | Mounting Type Through Hole |
Core Size | Supplier Device Package 18-PDIP |
Speed 4MHz | Package / Case 18-DIP (0.300", 7.62mm) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC16C554-04I/P | Microchip Technology | 0 | PIC16C554-04I/P-ND | Fr.3.46703 | Direct |


