
PIC16F1827T-I/SS | |
|---|---|
DigiKey Part Number | PIC16F1827T-I/SSTR-ND - Tape & Reel (TR) PIC16F1827T-I/SSCT-ND - Cut Tape (CT) PIC16F1827T-I/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F1827T-I/SS |
Description | IC MCU 8BIT 7KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F1827T-I/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 384 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.53000 | Fr.1.53 |
| 25 | Fr.1.40000 | Fr.35.00 |
| 100 | Fr.1.27200 | Fr.127.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | Fr.1.27201 | Fr.2,035.22 |
| Unit Price without VAT: | Fr.1.53000 |
|---|---|
| Unit Price with VAT: | Fr.1.65393 |




