Similar

PIC17C44-16I/PT | |
|---|---|
DigiKey Part Number | PIC17C44-16I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC17C44-16I/PT |
Description | IC MCU 8BIT 16KB OTP 44TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) OTP 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC17C44-16I/PT Models |
Category | Number of I/O 33 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tray | RAM Size 454 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 6V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 44-TQFP (10x10) |
Connectivity UART/USART | Package / Case 44-TQFP |
Peripherals POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18F4420-I/PT | Microchip Technology | 752 | PIC18F4420-I/PT-ND | Fr.4.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | Fr.15.39163 | Fr.2,462.66 |
| Unit Price without VAT: | Fr.15.39163 |
|---|---|
| Unit Price with VAT: | Fr.16.63835 |


