
PIC18F15Q41T-I/2LX | |
|---|---|
DigiKey Part Number | 150-PIC18F15Q41T-I/2LXTR-ND - Tape & Reel (TR) 150-PIC18F15Q41T-I/2LXCT-ND - Cut Tape (CT) 150-PIC18F15Q41T-I/2LXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F15Q41T-I/2LX |
Description | 32KB FLASH, 2KB RAM, 512 EEPROM, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC - Microcontroller IC 8-Bit 64MHz 32KB (32K x 8) FLASH 20-VQFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor PIC | Data Converters A/D 17x12b; D/A 2x8b |
Core Size | Oscillator Type Internal |
Speed 64MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount, Wettable Flank |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 20-VQFN (3x3) |
Number of I/O 18 | Package / Case 20-VFQFN Exposed Pad |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.91000 | Fr.0.91 |
| 25 | Fr.0.89400 | Fr.22.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | Fr.0.75563 | Fr.4,533.78 |
| Unit Price without VAT: | Fr.0.91000 |
|---|---|
| Unit Price with VAT: | Fr.0.98371 |

