
PIC18F45K20T-I/PT | |
|---|---|
DigiKey Part Number | PIC18F45K20T-I/PTR-ND - Tape & Reel (TR) PIC18F45K20T-I/PCT-ND - Cut Tape (CT) PIC18F45K20T-I/PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F45K20T-I/PT |
Description | IC MCU 8BIT 32KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F45K20T-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 14x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 44-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT | Package / Case 44-TQFP |
Number of I/O 35 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.65000 | Fr.2.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | Fr.2.16173 | Fr.2,594.08 |
| Unit Price without VAT: | Fr.2.65000 |
|---|---|
| Unit Price with VAT: | Fr.2.86465 |








