PIC32MM0064GPM048-I/PT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18LF57K42-E/PT

DigiKey Part Number
PIC18LF57K42-E/PT-ND
Manufacturer
Manufacturer Product Number
PIC18LF57K42-E/PT
Description
IC MCU 8BIT 128KB FLASH 48TQFP
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 48-TQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PIC18LF57K42-E/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 43x12b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP-EP (7x7)
Package / Case
48-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.2.38000Fr.2.38
25Fr.2.17600Fr.54.40
100Fr.1.96800Fr.196.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.38000
Unit Price with VAT:Fr.2.57278