PIC24EP128GP202T-I/MM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: Fr.2.80001
Datasheet
28-UQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24EP128GP202T-I/MM

DigiKey Part Number
PIC24EP128GP202T-I/MM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC24EP128GP202T-I/MM
Description
IC MCU 16BIT 128KB FLASH 28QFN
Customer Reference
Detailed Description
PIC PIC® 24EP Microcontroller IC 16-Bit 70 MIPs 128KB (43K x 24) FLASH 28-QFN-S (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PIC24EP128GP202T-I/MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
16-Bit
Speed
70 MIPs
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 16
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 6x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-QFN-S (6x6)
Package / Case
28-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types