PIC24FJ16GA002T-I/ML is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 357
Unit Price: Fr.2.54000
Datasheet
28 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24FJ16GA002T-I/ML

DigiKey Part Number
PIC24FJ16GA002T-I/MLTR-ND - Tape & Reel (TR)
PIC24FJ16GA002T-I/MLCT-ND - Cut Tape (CT)
PIC24FJ16GA002T-I/MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC24FJ16GA002T-I/ML
Description
IC MCU 16BIT 16KB FLASH 28QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PIC24FJ16GA002T-I/ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
16-Bit
Speed
32MHz
Connectivity
I2C, PMP, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 10x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-QFN (6x6)
Package / Case
28-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.60000Fr.2.60
25Fr.2.37600Fr.59.40
100Fr.2.15200Fr.215.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600Fr.2.15200Fr.3,443.20
Manufacturers Standard Package
Unit Price without VAT:Fr.2.60000
Unit Price with VAT:Fr.2.81060