PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 32KB (11K x 24) FLASH 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24FJ32GA002-E/SP

DigiKey Part Number
PIC24FJ32GA002-E/SP-ND
Manufacturer
Manufacturer Product Number
PIC24FJ32GA002-E/SP
Description
IC MCU 16BIT 32KB FLASH 28SPDIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 32KB (11K x 24) FLASH 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC24FJ32GA002-E/SP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
16-Bit
Speed
32MHz
Connectivity
I2C, PMP, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 10x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
28-SPDIP
Package / Case
28-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
195Fr.2.70385Fr.527.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.70385
Unit Price with VAT:Fr.2.92286