
PIC32MX320F128L-80V/BG | |
---|---|
DigiKey Part Number | PIC32MX320F128L-80V/BG-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MX320F128L-80V/BG |
Description | IC MCU 32BIT 128KB FLSH 121TFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 121-TFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX320F128L-80V/BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® M4K™ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, IrDA, LINbus, PMP, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 3.6V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 121-TFBGA (10x10) | |
Package / Case | 121-TFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.85000 | Fr.6.85 |
25 | Fr.6.28000 | Fr.157.00 |
100 | Fr.5.68800 | Fr.568.80 |
Unit Price without VAT: | Fr.6.85000 |
---|---|
Unit Price with VAT: | Fr.7.40485 |