


PIC32MZ2025DAA176T-I/2J | |
|---|---|
DigiKey Part Number | PIC32MZ2025DAA176T-I/2JTR-ND - Tape & Reel (TR) PIC32MZ2025DAA176T-I/2JCT-ND - Cut Tape (CT) PIC32MZ2025DAA176T-I/2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MZ2025DAA176T-I/2J |
Description | IC MCU 32BIT 2MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 176-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MZ2025DAA176T-I/2J Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 45x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® microAptiv™ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 176-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG | Package / Case 176-LQFP Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.41000 | Fr.14.41 |
| 25 | Fr.14.02840 | Fr.350.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | Fr.11.95771 | Fr.8,370.40 |
| Unit Price without VAT: | Fr.14.41000 |
|---|---|
| Unit Price with VAT: | Fr.15.57721 |








