
ERJ-14YJ7R5U | |
|---|---|
DigiKey Part Number | P7.5VTR-ND - Tape & Reel (TR) P7.5VCT-ND - Cut Tape (CT) P7.5VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ7R5U |
Description | RES SMD 7.5 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ7R5U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J7R5U | Panasonic Industry | 1,891 | P7.5ASCT-ND | Fr.0.20000 | Direct |
| ERJ-T14J7R5U | Panasonic Industry | 0 | ERJ-T14J7R5U-ND | Fr.0.03813 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.09700 | Fr.0.97 |
| 25 | Fr.0.07800 | Fr.1.95 |
| 50 | Fr.0.06660 | Fr.3.33 |
| 100 | Fr.0.05780 | Fr.5.78 |
| 250 | Fr.0.04892 | Fr.12.23 |
| 500 | Fr.0.04380 | Fr.21.90 |
| 1,000 | Fr.0.03974 | Fr.39.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03201 | Fr.160.05 |
| 10,000 | Fr.0.03019 | Fr.301.90 |
| 15,000 | Fr.0.02930 | Fr.439.50 |
| 25,000 | Fr.0.02834 | Fr.708.50 |
| 35,000 | Fr.0.02779 | Fr.972.65 |
| 50,000 | Fr.0.02728 | Fr.1,364.00 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

