16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE46C120E16F

DigiKey Part Number
RE46C120E16F-ND
Manufacturer
Manufacturer Product Number
RE46C120E16F
Description
IC SMOKE DETECTOR ION 16DIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Smoke Detector IC Ionization Input Voltage Output 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
RE46C120E16F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Smoke Detector
Input Type
Ionization
Output Type
Voltage
Current - Supply
9 µA
Operating Temperature
-10°C ~ 60°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
750Fr.0.70400Fr.528.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.70400
Unit Price with VAT:Fr.0.76102