
2N3764U4 | |
|---|---|
DigiKey Part Number | 150-2N3764U4-ND |
Manufacturer | |
Manufacturer Product Number | 2N3764U4 |
Description | TRANS PNP 40V 1.5A U4 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1.5 A 500 mW Surface Mount U4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 900mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 1A, 1.5V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | U4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.100.77600 | Fr.10,077.60 |
| Unit Price without VAT: | Fr.100.77600 |
|---|---|
| Unit Price with VAT: | Fr.108.93886 |

