
SM16LC15CE3/TR13 | |
|---|---|
DigiKey Part Number | 150-SM16LC15CE3/TR13TR-ND - Tape & Reel (TR) 150-SM16LC15CE3/TR13CT-ND - Cut Tape (CT) 150-SM16LC15CE3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM16LC15CE3/TR13 |
Description | TVS DIODE 15VWM 30VC 16SO |
Customer Reference | |
Detailed Description | 30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.60000 | Fr.3.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.35200 | Fr.8,380.00 |
| Unit Price without VAT: | Fr.3.60000 |
|---|---|
| Unit Price with VAT: | Fr.3.89160 |


