SMAJ24AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 20,215
Unit Price: Fr.0.76000
Datasheet

Similar


Bourns Inc.
In Stock: 78,127
Unit Price: Fr.0.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 48,810
Unit Price: Fr.0.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.39000
Datasheet

Similar


STMicroelectronics
In Stock: 17,233
Unit Price: Fr.0.47000
Datasheet

Similar


YAGEO
In Stock: 3,303
Unit Price: Fr.0.12000
Datasheet

Similar


YAGEO
In Stock: 1,967
Unit Price: Fr.0.29000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,969
Unit Price: Fr.0.61000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.08172
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.08172
Datasheet
38.9V Clamp 12.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ24AE3/TR13

DigiKey Part Number
SMAJ24AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ24AE3/TR13
Description
TVS DIODE 24VWM 38.9VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
38.9V Clamp 12.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
12.8A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.14396Fr.719.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14396
Unit Price with VAT:Fr.0.15562