SST39LF040-55-4I-NHE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 364
Unit Price: Fr.2.12000
Datasheet

Similar


Microchip Technology
In Stock: 142
Unit Price: Fr.2.15000
Datasheet
FLASH Memory IC 4Mbit Parallel 55 ns 32-PLCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39LF040-55-4I-NHE

DigiKey Part Number
SST39LF040-55-4I-NHE-ND
Manufacturer
Manufacturer Product Number
SST39LF040-55-4I-NHE
Description
IC FLASH 4MBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit Parallel 55 ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
EDA/CAD Models
SST39LF040-55-4I-NHE Models
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
20µs
Packaging
Tube
Access Time
55 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
32-PLCC (11.43x13.97)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST39LF040-55-4C-NHEMicrochip Technology364SST39LF040-55-4C-NHE-NDFr.2.12000Direct
SST39VF040-70-4I-NHEMicrochip Technology142SST39VF040-70-4I-NHE-NDFr.2.15000Similar
Obsolete
This product is no longer manufactured. View Substitutes