FLASH Memory IC 2Mbit Parallel 55 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39LF200A-55-4C-EKE

DigiKey Part Number
SST39LF200A-55-4C-EKE-ND
Manufacturer
Manufacturer Product Number
SST39LF200A-55-4C-EKE
Description
IC FLASH 2MBIT PARALLEL 48TSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit Parallel 55 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SST39LF200A-55-4C-EKE Models
Product Attributes
Filter Similar Products
Category
Memory Organization
128K x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
20µs
Packaging
Tray
Access Time
55 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST39VF200A-70-4C-EKEMicrochip Technology501SST39VF200A-70-4C-EKE-NDFr.1.51000Similar
SST39VF200A-70-4I-EKEMicrochip Technology494SST39VF200A-70-4I-EKE-NDFr.1.80000Similar
In-Stock: 48
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:96
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.1.76000Fr.1.76
25Fr.1.62040Fr.40.51
100Fr.1.42870Fr.142.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.76000
Unit Price with VAT:Fr.1.90256