16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST12LP15B-QVCE

DigiKey Part Number
SST12LP15B-QVCETR-ND - Tape & Reel (TR)
SST12LP15B-QVCECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SST12LP15B-QVCE
Description
IC AMP 802.11B/G/N 2.4GHZ 16VQFN
Customer Reference
Detailed Description
RF Amplifier IC 802.11b/g/n 2.4GHz 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SST12LP15B-QVCE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Frequency
2.4GHz
P1dB
29dBm
Gain
32dB
Noise Figure
-
RF Type
802.11b/g/n
Voltage - Supply
3V ~ 4.2V
Current - Supply
370mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,597
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.73000Fr.0.73
25Fr.0.60800Fr.15.20
100Fr.0.52800Fr.52.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.52800Fr.1,584.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.73000
Unit Price with VAT:Fr.0.78913