SY100EL16VZC-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 224
Unit Price: Fr.1.15000
Datasheet

Similar


onsemi
In Stock: 105
Unit Price: Fr.5.05000
Datasheet

Similar


onsemi
In Stock: 2,543
Unit Price: Fr.5.05000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.1.75989
Datasheet
Differential Receiver IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL16VZC-TR

DigiKey Part Number
SY100EL16VZC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EL16VZC-TR
Description
IC DIFFERENTIAL RX 1BIT 8-SOIC
Customer Reference
Detailed Description
Differential Receiver IC 8-SOIC
EDA/CAD Models
SY100EL16VZC-TR Models
Product Attributes
Filter Similar Products
Category
Number of Bits
1
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Discontinued at DigiKey
Supplier Device Package
8-SOIC
Logic Type
Differential Receiver
Base Product Number
Supply Voltage
3.3V, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SY100EL16VZG-TRMicrochip Technology224576-1557-1-NDFr.1.15000Direct
MC100LVEL16DGonsemi105MC100LVEL16DGOS-NDFr.5.05000Similar
MC100LVEL16DR2Gonsemi2,543488-MC100LVEL16DR2GCT-NDFr.5.05000Similar
SN65EL16DTexas Instruments0296-24024-5-NDFr.1.75989Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.99057Fr.990.57
2,000Fr.0.95428Fr.1,908.56
Manufacturers Standard Package
Unit Price without VAT:Fr.0.99057
Unit Price with VAT:Fr.1.07081