Direct
Similar

SY100EP16UZG | |
|---|---|
DigiKey Part Number | 576-3430-5-ND |
Manufacturer | |
Manufacturer Product Number | SY100EP16UZG |
Description | IC DIFFERENTIAL RX/DVR 8-SOIC |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP16UZG Models |
Category | Supply Voltage 2.375V ~ 3.6V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Logic Type Differential Receiver/Driver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP16DG | onsemi | 455 | MC100EP16DGOS-ND | Fr.10.48000 | Direct |
| MC100EP16VADG | onsemi | 78 | MC100EP16VADGOS-ND | Fr.7.76000 | Similar |


