Parametric Equivalent
Direct
Direct
Similar

| SY10EL32VZG-TR | |
|---|---|
| DigiKey Part Number | SY10EL32VZG-TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SY10EL32VZG-TR | 
| Description | IC DIVIDER BY 2 1-BIT 8SOIC | 
| Customer Reference | |
| Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SY10EL32VZG-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Logic Type | Divide-by-2 | |
| Direction | Up | |
| Number of Elements | 1 | |
| Number of Bits per Element | 1 | |
| Reset | Asynchronous | |
| Timing | - | |
| Count Rate | 3 GHz | |
| Trigger Type | Positive, Negative | |
| Voltage - Supply | 3.3 V ~ 5 V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland